• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europalms 15cm tot 5kg sort

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz ~
  • Total connection value: 4 W
  • Rotation speed: approx. 2.4 U/min
  • Maximum load 5 kg
  • Dimensions (L x W x H): 150 x 150 x 60 mm
  • Weight: 0.75 kg
  • Shipping Weight: 0.68kg
Product type

Rotator

n.rel.

Weight

750 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529902 Europalms 15cm tot 5kg sort

Description

Features

  • Rotating plate is used as a carrier for decorative articles, in the shop window for the presentation of such as jewelry, smaller items and much more
  • Possible applications are, for example, Events like exhibitions, fairs to support sales promotions in trade, cinemas, theaters, discos
  • Elegant design
  • Changes the direction of rotation as soon as off then on again.
  • Complete with plug
  • With ON/OFF switch
  • For objects up to a maximum load of 5 kg
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)