Power connection: Power feed cold devices (M) Built-in version Power connection cable with Euro plug (included)
Rotation: 2.4 rpm
Maximum load: 5 kg
Height: 6 cm
Diameter 15 cm
Product type
Rotator
n.rel.
Dim
(L x W x H) 15 x 15 x 6 cm
Weight
640 g
Factory colour
Silver
Width
15 cm
Height
6 cm
Length
15 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2236097 Europalms Rotator (L x W x H) 15 x 15 x 6 cm
Conformity certificate
Conformity certificate 2236097 Europalms Rotator (L x W x H) 15 x 15 x 6 cm
Description
Rotating plate serves as a carrier for decorative articles, in the display window for presentation of jewelry, smaller articles and much more. Possible applications are, for example Events such as trade fairs, exhibitions to support sales campaigns in the trade, cinemas, theaters, discotheques.
This text is machine translated.
Description
Rotating plate serves as a carrier for decorative articles, in the display window for presentation of jewelry, smaller articles and much more. Possible applications are, for example Events such as trade fairs, exhibitions to support sales campaigns in the trade, cinemas, theaters, discotheques.