• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europe ChemiCon EKMQ401VSN561MA40S Electrolytic capacitor 10 mm 560 µF 400 V 20 % (Ø x L) 35 mm x 40 mm 1 pc(s)

Product type
Electrolytic capacitor
Capacity (elec.)
560 µF
Nominal voltage
400 V
CS
10 mm
Dim
(Ø x L) 35 mm x 40 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

10 mm

Dim

(Ø x L) 35 mm x 40 mm

Capacity (elec.)

560 µF

Nominal voltage

400 V

Tolerance ±

20 %

(Ø)

35 mm

Content

1 pc(s)

Length

40 mm

RoHS-compliant

Yes

Type

EKMQ401VSN561MA40S

Packaging type (details)

Ammo pack

Documents & Downloads

Datasheet

Datasheet 3333500 Europe ChemiCon EKMQ401VSN561MA40S Electrolytic capacitor 10 mm 560 µF 400 V 20 % (Ø x L) 35 mm x 40 mm 1 pc(s)