• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europe ChemiCon EKXJ401ELL820MLN3S Electrolytic capacitor 7.5 mm 82 µF 400 V 20 % (Ø x L) 16 mm x 31.5 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Capacity (elec.)
82 µF
Nominal voltage
400 V
CS
7.5 mm
Dim
(Ø x L) 16 mm x 31.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

7.5 mm

Dim

(Ø x L) 16 mm x 31.5 mm

Capacity (elec.)

82 µF

Nominal voltage

400 V

Tolerance ±

20 %

(Ø)

16 mm

Content

1 pc(s)

Length

31.5 mm

RoHS-compliant

Yes

Type

EKXJ401ELL820MLN3S

Packaging type (details)

Polybag

Documents & Downloads

Datasheet

Datasheet 3333536 Europe ChemiCon EKXJ401ELL820MLN3S Electrolytic capacitor 7.5 mm 82 µF 400 V 20 % (Ø x L) 16 mm x 31.5 mm 1 pc(s)