• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europe ChemiCon ELXS401VSN221MR25S Electrolytic capacitor 10 mm 220 µF 400 V 20 % (Ø x L) 30 mm x 25 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Capacity (elec.)
220 µF
Nominal voltage
400 V
CS
10 mm
Dim
(Ø x L) 30 mm x 25 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

10 mm

Dim

(Ø x L) 30 mm x 25 mm

Capacity (elec.)

220 µF

Nominal voltage

400 V

Tolerance ±

20 %

(Ø)

30 mm

Content

1 pc(s)

Length

25 mm

RoHS-compliant

Yes

Type

ELXS401VSN221MR25S

Packaging type (details)

Polybag

Documents & Downloads

Datasheet

Datasheet 3333544 Europe ChemiCon ELXS401VSN221MR25S Electrolytic capacitor 10 mm 220 µF 400 V 20 % (Ø x L) 30 mm x 25 mm 1 pc(s)