
Highlights & Details
Crystal quarzt HC49/4H series
Our service for you
Technical specifications
- Load cap.: 18 pF
- Type
QUARZ HC49/US
- Type
HC49/4H
- Nominal frequency
8.000 MHz
- Frequency stability
-50 ppm
+50 ppm
- Capacitance
18 pF
- Width
10.26 mm
- Height
3.5 mm
- Length
3.68 mm
- (Ø)
0.43 mm
- Series
HC49/4H
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Through-hole
- Dim
(Ø x H) 0.43 mm x 3.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Tolerance
± 30 ppm
- Type
8,000MHZ HC49/4H 30/50/40/18PF
- Frequency
8.000000 MHz
- Temperature range
-40 - +85 °C
- Max. temperature
85 °C
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 156453 EuroQuartz Crystal oscillator QUARZ HC49/US HC49/4H 8.000 MHz 18 pF (Ø x H) 0.43 mm x 3.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156453 EuroQuartz Crystal oscillator QUARZ HC49/US HC49/4H 8.000 MHz 18 pF (Ø x H) 0.43 mm x 3.5 mm 1 pc(s)





















