• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurotronic 700254 Comet Zero Bluetooth Electronic TRV electronical 8 up to 28 °C

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronic TRV

Operation type

electronical

Min. temperature setting

8 °C

Max. temperature setting

28 °C

Switching cycle

7 day mode

Radio frequency

2400 - 2483,5 GHz

Compatible with

Heaters

Frost protection

Yes

Factory colour

White

Height

133 mm

Depth

66 mm

Width

106 mm

not cloud-enabled

Dim

(W x H x D) 106 x 133 x 66 mm

Connections (home appliances)

M30 x 1.5

Hub

Not required

Content

1 pc(s)

Temperature settings

8 up to 28 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595958 Eurotronic 700254 Comet Zero Bluetooth Electronic TRV electronical 8 up to 28 °C

More interesting products

(*All information is plus legal VAT)