• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 40314 Thread repair kit 24-piece Mf12

EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Twist drill bit diameter: 12.3 mm
  • thread drill bit diameter 13.3 mm
  • Installation Tool-Ø: 9 mm
  • The Tang-Ø: 9 mm
Product type

Thread repair kit

Thread size

Mf12

Material

HSS

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1224553 Eventus by Exact 40314 Thread repair kit 24-piece Mf12

Information

Information 1224553 Eventus by Exact 40314 Thread repair kit 24-piece Mf12

Description

Application
1. Damaged thread with the drill bit drill
2. With the tap the recording thread in the drilled hole
cut up
3. The Matching threaded inserts in threaded direction with the drivers
screw
4. The drivers and remove the attachment pins
with the and remove the tang
after the end of the operations is through the narrow tolerances as well as
the formation of the thread inserts a thread has emerged, which is often better
and stronger than the original thread.

Scope of delivery

  • 15 thread inserts (5 inserts: Height = 1 x Ø, 5 inserts: Height = 1.5 x Ø, 5 inserts: Height = 2.5 x Ø).

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)