
Highlights & Details
Everlight Opto 67-21UWC/S400-X9/TR8 SMD LED PLCC2 White 900 mcd 120 ° 20 mA 3.5 V Tape cut
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
SMD LED
- Type
67-21UWC/S400-X9/TR8
- Factory colour
White
- Forward voltage U(F)
3.5 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
PLCC2
- Light intensity I(V)
900 mcd
- Colour coordinates
X = 0.29/y = 30
- Radiation angle
120°
- Type
Clear
- Dim
(L x W x H) 3.5 x 2.8 x 1.8 mm
- Length
3.5 mm
- Width
2.8 mm
- Height
1.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 156321 Everlight Opto 67-21UWC/S400-X9/TR8 SMD LED PLCC2 White 900 mcd 120 ° 20 mA 3.5 V Tape cut
User & Safety Instructions
User & Safety Instructions 156321 Everlight Opto 67-21UWC/S400-X9/TR8 SMD LED PLCC2 White 900 mcd 120 ° 20 mA 3.5 V Tape cut
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 10.89*
What kind of SMD LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























