
Highlights & Details
Power-LED lamp for installation and attachment, IP20
- Power= 3 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
3000 K
- Colour
Warm white
- Radiation angle
20°
40°
- Light features
Recess mount option
- Recess diameter
55 mm
- Recess depth
15 mm
- Outside Ø
65 mm
IP20
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
14 mm
- Rated luminous flux
200 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483456 EVN 089013 089013 LED recessed light LED (monochrome) Built-in LED 3 W Chrome
User & Safety Instructions
User & Safety Instructions 2483456 EVN 089013 089013 LED recessed light LED (monochrome) Built-in LED 3 W Chrome
Description
The lamp can be installed as a single and mounted light, thanks to the attached housing included in the delivery. Since THE MM marking is also given, the lamp can be used for numerous applications in the interior. There is a 2m long connection cable with free wire ends on the lamp. Since this is a constant current light, several lights must of course be switched in series. The casing color corresponds to chrome-satin.
This text is machine translated.
This text is machine translated.












