• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 104100 104100 Wall light GU10 35 W Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-flame wall mounted lamp, IP65

  • Power= 35 W

Technical specifications

Product type

Wall light

Operating voltage

230 V

230 V

No. of bulbs

2

GU10

Rating per bulb

35 W

35 W

Light features

Suitable for wall mounting

Protection class

I

IP65

Factory colour

Stainless steel

Material

Stainless steel

Dim

(Ø x H) 63 mm x 115 mm

n.rel.

Light bulb included

No

Height

115 mm

Length

200 mm

(Ø)

63 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483462 EVN 104100 104100 Wall light GU10 35 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2483462 EVN 104100 104100 Wall light GU10 35 W Stainless steel

Description

High-quality lamp made of V2A stainless steel, both elegant and discreet for outdoor use, but can also be used indoors. Since it is an up and down light, the installation does not have to be done with the alignment. There are almost no limits when selecting the illuminant due to the high voltage sockets, however only illuminants up to a max. of 35W may be used. Base dimensions: ØxH: 78mm x 39mm.

This text is machine translated.

Hints

Please order lamp separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.