
Technical specifications
- Product type
Weatherproof power strip
- Outlets
3
- Continuous power sockets
1
- Switchable sockets
2
- Cable length
5.00 m
- Used at
Indoors
Outdoors
- Light bulb features
Stone look
incl. remote
- Hand-held controller included
No
- Power rating (max.)
3860 W
- Mounting type
Free standing
- Factory colour
Granite grey (matt)
- Plug type
PG connector
- Material
Polyresin
- Operating voltage
230 V AC
- Length
240 mm
- Width
250 mm
- Height
255 mm
n.rel.
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483466 EVN 2303FE2 Weatherproof power strip 3x Granite grey (matt) Stone look, incl. remote
User & Safety Instructions
User & Safety Instructions 2483466 EVN 2303FE2 Weatherproof power strip 3x Granite grey (matt) Stone look, incl. remote
Description
This text is machine translated.
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







