• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 44139 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Distribution block
  • Connection type: Plug connection
  • Nominal voltage: 12 V
Type

Distribution Block

Nominal voltage

12 V

Operating voltage

12 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3151979 EVN 44139 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3151979 EVN 44139 1 pc(s)

Description

The 3-way distributor has 1x connector and 3x sockets and can be used for 12V as well as 24V applications. The plug connection is additionally secured by a cap nut so that it cannot loosen unintentionally and is protected from moisture. This achieves degree of protection IP44 and WAS in turn ensures that the plug-in system can be used outdoors. The delivery package contains 3 end caps, in order to close the unnecessary plug and thus protect against moisture.

This text is machine translated.