
Highlights & Details
LED sunken ground light, IP65
- Power= 0.6 W
- Total luminous flux= 36 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
12 V DC
- Outside Ø
45 mm
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.6 W
0.6 W
3000 K
- Colour
Warm white
36 lm
- Total luminous flux
36 lm
- Recess diameter
35 mm
- Recess depth
40 mm
- Light features
Dimmable
- Protection class
III
IP65
- Factory colour
Stainless steel
- Material
Aluminium
- Dim
(Ø x H) 40 mm x 33 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
33 mm
- (Ø)
40 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483475 EVN 441520 441520 Recessed floor light Built-in LED LED (monochrome) 0.6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483475 EVN 441520 441520 Recessed floor light Built-in LED LED (monochrome) 0.6 W Stainless steel
Description
This text is machine translated.


