• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 487015N 487015N Wall light GX53 11 W Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling and wall mounted lamp, IP54

  • Power= 11 W

Technical specifications

Product type

Wall light

Operating voltage

230 V

230 V

No. of bulbs

1

GX53

Rating per bulb

11 W

11 W

Light features

Ceiling mount option

Suitable for wall mounting

Protection class

I

IK05

IP54

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 108 mm x 63 mm

n.rel.

Light bulb included

No

Height

63 mm

(Ø)

108 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483485 EVN 487015N 487015N Wall light GX53 11 W Grey

User & Safety Instructions

User & Safety Instructions 2483485 EVN 487015N 487015N Wall light GX53 11 W Grey

Description

The mounted light for wall and ceiling mounting can be used both indoors and outdoors. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. The high-voltage socket allows different illuminants to be inserted into the lamp for a wide range of lighting requirements, which means that there are virtually no limits to the design options. Since the lamp can be directly connected to the 230V supply line, additional costs for operating devices are not required. Only illuminants up to a max. of 11W, but not halogen illuminants, may be inserted into the lamp.

This text is machine translated.

Hints

Please order lamp separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.