
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Ring
Recess mount option
55 mm
50 mm
80 mm
IP20
III
Brass
Steel
n.rel.
(Ø x H) 80 mm x 34.00 mm
No
No
34.00 mm
34 mm
80 mm
12 V
yes
Datasheet 3152051 EVN 513421 513421 Recess-mount bracket HV halogen w/o 50 W Brass
User & Safety Instructions 3152051 EVN 513421 513421 Recess-mount bracket HV halogen w/o 50 W Brass