
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Ring
Direct light emission
65 mm
55 mm
78 mm
IP20
III
Chrome
Zamak
n.rel.
(Ø x H) 78 mm x 29.00 mm
Yes
No
29.00 mm
29 mm
78 mm
12 V
yes
Datasheet 3152063 EVN 514011 514011 Recess-mount bracket HV halogen w/o 50 W Chrome
User & Safety Instructions 3152063 EVN 514011 514011 Recess-mount bracket HV halogen w/o 50 W Chrome