
Highlights & Details
Power LED ceiling light dim2warm, swiveling
- Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
600 lm
- Total luminous flux
600 lm
3000 K
- Colour
Warm white
- Radiation angle
20°
40°
- Light features
Swivelling
- Swivel range (max.)
20°
- Recess depth
50 mm
- Outside Ø
85 mm
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2000 K
- Colour temperature range
2000 - 3000 K
- Height
58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483490 EVN 568001.6D2W 5680016D2W LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions
User & Safety Instructions 2483490 EVN 568001.6D2W 5680016D2W LED recessed light LED (monochrome) Built-in LED 6 W White
Description
The swiveling ceiling mounted light fixture is equipped with a dim2warm LED, which means that the light color in the color range of 2000K-3000K also changes during dimming. Thus, a variety of applications can be used indoors, such as for example Effect lighting, room lighting, accentuated lighting and much more. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle of the lamp is 20°. The specified 600lm are reached in undimmed mode (3000K), while 2000K is reached at full dimming (60lm).
This text is machine translated.
This text is machine translated.












