• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 637114N 637114N Wall light GU10 11 W Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

One-flame wall mounting lamp, IP54

  • Power= 11 W

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

1

GU10

Rating per bulb

11 W

11 W

Light features

Suitable for wall mounting

Protection class

I

IP54

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 65 mm x 96 mm

n.rel.

Light bulb included

No

Width

55 mm

Height

96 mm

Length

100 mm

(Ø)

65 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483496 EVN 637114N 637114N Wall light GU10 11 W Grey

User & Safety Instructions

User & Safety Instructions 2483496 EVN 637114N 637114N Wall light GU10 11 W Grey

Description

High-quality lamp, manufactured in die-cast process for outdoor or indoor use. Mounting is possible as up and down light. Even when selecting the illuminant, there are almost no limits due to the high voltage sockets, however only illuminants up to a max. of 11W may be used. Socket size: HxB: 70mm x 55mm.

This text is machine translated.

Hints

Please order lamp separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.