
1/3
Recessed floor light
240 V AC
63 mm
LED (monochrome)
2 W
2 W
3000 K
Warm white
82 lm
55 mm
80 mm
Textured
I
IP65
Stainless steel
Steel (stainless)
n.rel.
40°
80°
Yes
3000 K
73 mm
not relevant
Datasheet 2483509 EVN 652120 652120 Recessed floor light LED (monochrome) 2 W Stainless steel
User & Safety Instructions 2483509 EVN 652120 652120 Recessed floor light LED (monochrome) 2 W Stainless steel