
Highlights & Details
LED sunken ground light, IP65
- Power= 2 W
- Total luminous flux= 82 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
240 V AC
- Outside Ø
63 mm
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2 W
2 W
3000 K
- Colour
Warm white
- Total luminous flux
82 lm
- Recess diameter
55 mm
- Recess depth
80 mm
- Protection screen
Textured
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Steel (stainless)
n.rel.
- Radiation angle
40°
80°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
73 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483510 EVN 652120A 652120A Recessed floor light Built-in LED LED (monochrome) 2 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483510 EVN 652120A 652120A Recessed floor light Built-in LED LED (monochrome) 2 W Anthracite
Description
The powder-coated LED ground light fixture is completely made of V4A stainless steel and can be used for a variety of applications in outdoor and indoor areas. The aluminum mounting sleeve included in the delivery can be used optionally for mounting, whereby the installation depth remains unchanged, the hole cut-out changes to 59mm. Since the LED chip is permanently installed, there is no additional cost for bulbs. Likewise, there is no additional cost for a ballast, since the connection is made directly to the 230V supply line.
This text is machine translated.
This text is machine translated.












