• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 654110 654110 Recessed floor light Built-in LED LED (monochrome) 2 W Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, IP65

  • Power= 2 W
  • Total luminous flux= 90 lm
  • Colour temperature= 6000 K
  • Daylight white

Technical specifications

Product type

Recessed floor light

Operating voltage

240 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2 W

2 W

6000 K

Colour

Daylight white

90 lm

Total luminous flux

90 lm

Recess diameter

55 mm

Recess depth

80 mm

Protection screen

Textured

Light features

Hardwearing

Protection class

I

IP65

Factory colour

Stainless steel

Material

Steel (stainless)

Dim

(L x W x H) 63 x 63 x 73 mm

n.rel.

Radiation angle

40°

80°

Light bulb included

Yes

Colour temperature (max.)

6000 K

Colour temperature (min.)

6000 K

Colour temperature range

6000 - 6000 K

Width

63 mm

Height

73 mm

Length

63 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483511 EVN 654110 654110 Recessed floor light Built-in LED LED (monochrome) 2 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2483511 EVN 654110 654110 Recessed floor light Built-in LED LED (monochrome) 2 W Stainless steel

Description

The LED sunken ground light is made entirely of V4A stainless steel and can be used for a variety of applications in outdoor as well as indoor areas. The aluminum mounting sleeve included in the delivery can be used optionally for mounting, whereby the installation depth remains unchanged, the hole cut-out changes to 59mm. Since the LED chip is permanently installed, there is no additional cost for bulbs. Likewise, there is no additional cost for a ballast, since the connection is made directly to the 230V supply line. The maximum overtravel speed is 20km/h.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?