
Highlights & Details
LED sunken ground light, IP65
- Power= 2 W
- Total luminous flux= 82 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2 W
2 W
3000 K
- Colour
Warm white
82 lm
- Total luminous flux
82 lm
- Recess diameter
55 mm
- Recess depth
80 mm
- Protection screen
Textured
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Steel (stainless)
- Dim
(L x W x H) 63 x 63 x 73 mm
n.rel.
- Radiation angle
40°
80°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
63 mm
- Height
73 mm
- Length
63 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483513 EVN 654120A 654120A Recessed floor light Built-in LED LED (monochrome) 2 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483513 EVN 654120A 654120A Recessed floor light Built-in LED LED (monochrome) 2 W Anthracite
Description
This text is machine translated.












