
Highlights & Details
LED SUNKEN GROUND LIGHT RGBW, IP67
- Power= 2 W
- Total luminous flux= 65 lm
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Outside Ø
100 mm
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
2 W
2 W
3000 K
- Colour
RGBW
65 lm
- Total luminous flux
65 lm
- Recess diameter
90 mm
- Recess depth
65 mm
- Light features
Colour-changing
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
70 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483514 EVN 672029902 672029902 Recessed floor light Bulb cannot be changed LED (monochrome) 2 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483514 EVN 672029902 672029902 Recessed floor light Bulb cannot be changed LED (monochrome) 2 W Stainless steel
Description
This text is machine translated.


