
Highlights & Details
LED sunken ground light, IP67
- Power= 2.5 W
- Total luminous flux= 90 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Outside Ø
100 mm
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
2.5 W
3000 K
- Colour
Warm white
- Total luminous flux
90 lm
- Recess diameter
90 mm
- Recess depth
66 mm
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
70 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483515 EVN 6722502 6722502 Recessed floor light LED (monochrome) 2.5 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483515 EVN 6722502 6722502 Recessed floor light LED (monochrome) 2.5 W Stainless steel
Description
The lamp body of the sunken ground light is made of solid aluminum, the upper cover ring is made of V2A stainless steel and can be used for a variety of outdoor applications. The installation is done by means of the plastic mounting sleeve included in the delivery. Since the LED chip is permanently installed, there is no additional cost for bulbs. Likewise, there is no additional cost for a ballast, since the connection is made directly to the 230V supply line. The maximum overtravel speed is 20km/h.
This text is machine translated.
This text is machine translated.












