
Highlights & Details
LED sunken ground light, IP67
- Power= 2.5 W
- Total luminous flux= 124 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Outside Ø
100 mm
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2.5 W
2.5 W
4000 K
- Colour
Neutral white
124 lm
- Total luminous flux
124 lm
- Recess diameter
90 mm
- Recess depth
66 mm
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
70 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483517 EVN 6722540 6722540 Recessed floor light Built-in LED LED (monochrome) 2.5 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483517 EVN 6722540 6722540 Recessed floor light Built-in LED LED (monochrome) 2.5 W Stainless steel
Description
This text is machine translated.












