
Highlights & Details
LED sunken ground light, IP67
- Power= 3 W
- Total luminous flux= 140 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
3 W
3000 K
- Colour
Warm white
140 lm
- Total luminous flux
140 lm
- Recess length
86 mm
- Recess width
86 mm
- Recess depth
71 mm
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Aluminium
- Dim
(L x W x H) 95 x 95 x 75 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
95 mm
- Height
75 mm
- Length
95 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483518 EVN 6740402 6740402 Recessed floor light Built-in LED LED (monochrome) 3 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483518 EVN 6740402 6740402 Recessed floor light Built-in LED LED (monochrome) 3 W Stainless steel
Description
This text is machine translated.












