
1/3
Recessed floor light
100 V AC
240 V AC
LED (monochrome)
Built-in LED
2.5 W
2.5 W
3000 K
Warm white
90 lm
90 lm
90 mm
66 mm
I
IP67
Anthracite
Aluminium
(L x W x H) 100 x 100 x 70 mm
n.rel.
80°
Yes
3000 K
3000 K
3000 - 3000 K
100 mm
70 mm
100 mm
not relevant
Datasheet 2483520 EVN 6742502A 6742502A Recessed floor light Built-in LED LED (monochrome) 2.5 W Anthracite
User & Safety Instructions 2483520 EVN 6742502A 6742502A Recessed floor light Built-in LED LED (monochrome) 2.5 W Anthracite