• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 6742540 6742540 Recessed floor light Built-in LED LED (monochrome) 2.5 W Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, IP67

  • Power= 2.5 W
  • Total luminous flux= 124 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Recessed floor light

Operating voltage

100 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2.5 W

2.5 W

4000 K

Colour

Neutral white

124 lm

Total luminous flux

124 lm

Recess diameter

90 mm

Recess depth

66 mm

Protection class

I

IP67

Factory colour

Stainless steel

Material

Aluminium

Dim

(L x W x H) 100 x 100 x 70 mm

n.rel.

Radiation angle

80°

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

100 mm

Height

70 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483521 EVN 6742540 6742540 Recessed floor light Built-in LED LED (monochrome) 2.5 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2483521 EVN 6742540 6742540 Recessed floor light Built-in LED LED (monochrome) 2.5 W Stainless steel

Description

The lamp body of the sunken ground light is made of solid aluminum, the upper cover ring is made of V2A stainless steel and can be used for a variety of outdoor applications. The installation is done by means of the plastic mounting sleeve included in the delivery. Since the LED chip is permanently installed, there is no additional cost for bulbs. Likewise, there is no additional cost for a ballast, since the connection is made directly to the 230V supply line. The maximum overtravel speed is 20km/h.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?