• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 677010062 677010062 Recessed floor light GX53 LED (monochrome)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN floor build-in INSULATround GX53 5.5W 230V IP67 warm-white

Technical specifications

Product type

Recessed floor light

Bulb type

LED (monochrome)

GX53

Recess diameter

104 mm

Recess depth

66 mm

Light features

Incl. receptacle

Material

Aluminium (die-cast)

n.rel.

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3035436 EVN 677010062 677010062 Recessed floor light GX53 LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3035436 EVN 677010062 677010062 Recessed floor light GX53 LED (monochrome)

Description

The light body made of die-cast aluminum is covered with polyester, while the cover plate is made of V4A stainless steel. The 2 side-mounted cable glands are suitable for cables up to 9mm diameter. They enable several lights to be wired through which the installation on longer cable runs is much easier. There is the option of mounting the lamp without the plastic mounting pot included in the delivery. In this case, the installation depth is 66 mm and the required hole cut-out is 104mm. The cable entry in the installation pot takes place from below. The LED light supplied can be replaced at any time, if required. The maximum crossing speed is 25km/h.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?