• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 679235EV 679235EV Recessed floor light GU10 High-voltage halogen lamp Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Swiveling sunken ground light, IP67

  • Colour temperature= 0 K

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V AC

Outside Ø

120 mm

Bulb type

High-voltage halogen lamp

GU10

Rating per bulb

35 W

0 K

Recess diameter

102 mm

Recess depth

120 mm

Protection screen

Textured

Light features

Incl. receptacle

Swivel range (max.)

10°

Protection class

I

IP67

Factory colour

Stainless steel

Material

Aluminium

n.rel.

Light bulb included

No

Height

110 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483526 EVN 679235EV 679235EV Recessed floor light GU10 High-voltage halogen lamp Stainless steel

User & Safety Instructions

User & Safety Instructions 2483526 EVN 679235EV 679235EV Recessed floor light GU10 High-voltage halogen lamp Stainless steel

Description

The lamp body is made of aluminum, while the cover plate is made of V2A stainless steel. The cable entry takes place via the cable gland located at the bottom, which is suitable for cables up to 9mm diameter. To prevent condensation, there is a self-venting bleed valve on the bottom of the lamp. It is possible to mount the lamp without the plastic installation pot included in the delivery, in this case the hole cut-out is 96mm while the installation depth remains unchanged. The GU10 mains voltage socket allows different bulbs up to 35W to be used in the lamp. The maximum overrun speed is 20km/h, the swivel angle is 10°. In addition, a matt protective glass is included in the delivery.

This text is machine translated.

Hints

Please order lamp separately.

What kind of Outdoor Recessed Downlight are you looking for?