The lamp body is made of aluminum, while the cover plate is made of V2A stainless steel. The cable entry is done via the cable gland on the ground, which is suitable for cables up to 10mm in diameter. There is the option of mounting the lamp without the plastic mounting pot included in the scope of supply, in this case the hole cut-out is 96mm while the installation depth remains unchanged. The included RGBW LED module is controlled by an external RGBW controller, i.e. several lights can be synchronized via a controller. The module is equipped with RGBW chips, which means that the white color does not need to be generated for RGB colors as well. It can also be switched separately or in conjunction with RGB colors for an extended color spectrum. In addition, the RGBW module does not have a classic socket, but a connecting cable, with which it is connected to the controller. The specified lumen are reached during operation in white mode. The lumen of the individual colors are: Red: 228lm, green: 330lm, blue: 78lm. Additionally, a matt safety glass is included in the delivery. Both the operating device and the RGBW controller are available separately.
This text is machine translated.