
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Planar
200 V
240 V
LED (monochrome)
Built-in LED
25 W
5700 K
Warm white to daylight white
2700 lm
Selectable colour
Ceiling mount option
Suitable for wall mounting
80°
II
IP54
IK08
White
Plastic
65 mm
275 mm
n.rel.
Yes
not relevant
Datasheet 2483538 EVN AD27250125 AD27250125 LED panel 25 W Warm white to daylight white White
User & Safety Instructions 2483538 EVN AD27250125 AD27250125 LED panel 25 W Warm white to daylight white White