
Highlights & Details
LED mounting panel with adjustable color temperature
- Power= 30 W
- Total luminous flux= 2900 lm
- Colour temperature= 5700 K
- Warm white to daylight white
Technical specifications
- Product type
LED panel
- Operating voltage
200 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
30 W
30 W
5700 K
- Colour
Warm white to daylight white
2900 lm
- Total luminous flux
2900 lm
- Light features
Selectable colour
Ceiling mount option
Suitable for wall mounting
- Radiation angle
80°
- Protection class
II
IP54
IK08
- Factory colour
Silver
- Material
Plastic
- Height
65 mm
- (Ø)
350 mm
n.rel.
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483541 EVN AD35301425 AD35301425 LED panel 30 W Warm white to daylight white Silver
User & Safety Instructions
User & Safety Instructions 2483541 EVN AD35301425 AD35301425 LED panel 30 W Warm white to daylight white Silver
Description
LED mounting panel for various applications in indoor and outdoor areas. The panel can be mounted on ceilings as well as on walls. Through the large-area light emission, a very homogeneous illumination of the room is always achieved. With the switch on the rear side, one of three possible color temperatures can be set. The possible color temperatures and resulting lumen are: 3000K (2600lm), 4000K (3100lm), 5700K (2900lm). The housing color corresponds to RAL9006. Protocol: dt6,DALI2.
This text is machine translated.
This text is machine translated.












