• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN AL54100102 AL54100102 LED ceiling light LED (monochrome) Built-in LED 10 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light, IP54

  • Power= 10 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 70 mm x 100 mm

Operating voltage

200 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

100 mm

Built-in LED

Rating per bulb

10 W

10 W

(Ø)

70 mm

Protection class

I

IP54

IK06

Factory colour

White

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483546 EVN AL54100102 AL54100102 LED ceiling light LED (monochrome) Built-in LED 10 W White

User & Safety Instructions

User & Safety Instructions 2483546 EVN AL54100102 AL54100102 LED ceiling light LED (monochrome) Built-in LED 10 W White

Description

Ceiling mounted light for various applications in indoor areas. Due to the protection class, the lamp can also be used in protected outdoor areas. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the lamp can be directly connected to the 230V supply line, additional costs for operating devices are also eliminated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.