
Highlights & Details
LED ceiling mounted light, IP54
- Power= 10 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 70 mm x 100 mm
- Operating voltage
200 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
100 mm
Built-in LED
- Rating per bulb
10 W
10 W
- (Ø)
70 mm
- Protection class
I
IP54
IK06
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483547 EVN AL54101502 AL54101502 LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483547 EVN AL54101502 AL54101502 LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














