• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN ALG54251525 ALG54251525 LED ceiling light LED (monochrome) 25 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light, IP20

  • Power= 25 W
  • Total luminous flux= 2380 lm
  • Colour temperature= 5700 K
  • Warm white to daylight white

Technical specifications

Dim

(Ø x L) 213 mm x 129 mm

Operating voltage

200 V

240 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Length

129 mm

Rating per bulb

25 W

25 W

(Ø)

213 mm

Light features

Colour-changing

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour

Warm white to daylight white

Light bulb included

Yes

5700 K

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Total luminous flux

2380 lm

2380 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483551 EVN ALG54251525 ALG54251525 LED ceiling light LED (monochrome) 25 W Anthracite

User & Safety Instructions

User & Safety Instructions 2483551 EVN ALG54251525 ALG54251525 LED ceiling light LED (monochrome) 25 W Anthracite

Description

Ceiling mounted light for various applications in indoor areas. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. By means of a switch one of three possible color temperatures can be set, the possible color temperatures and resulting lumen are: 3000K (2250lm), 4000K (2580lm), and 5700K (2380lm). The power supply unit is installed in the lamp body, so no additional space is required. The light has a beam angle of 60° and the glare value is UGR smaller than 19.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.