• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN ALR250102 ALR250102 LED ceiling light LED (monochrome) 12 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED mounted lamp with low height

  • Power= 12 W
  • Total luminous flux= 1230 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 250 mm x 33 mm

Operating voltage

200 V

240 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

33 mm

Rating per bulb

12 W

12 W

(Ø)

250 mm

Light features

Suitable for wall mounting

Protection class

II

IP20

IK08

Factory colour

White

Material

Plastic

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

1230 lm

1230 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483556 EVN ALR250102 ALR250102 LED ceiling light LED (monochrome) 12 W White

User & Safety Instructions

User & Safety Instructions 2483556 EVN ALR250102 ALR250102 LED ceiling light LED (monochrome) 12 W White

Description

LED mounted light for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. The mounting is done without visible screws by means of carrier plate and is possible on ceilings as well as on walls. The blend value is UGR less than 22.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.