• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN ALS20100902 ALS20100902 Ceiling light LED (monochrome) Built-in LED 10 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting lamp cardanic swiveling, IP20

  • Power= 10 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 90 mm x 108 mm

Operating voltage

240 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

108 mm

Built-in LED

Rating per bulb

10 W

10 W

(Ø)

90 mm

Light features

Ceiling mount option

Protection class

I

IP20

IK06

Factory colour

Black

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

900 lm

900 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483566 EVN ALS20100902 ALS20100902 Ceiling light LED (monochrome) Built-in LED 10 W Black

User & Safety Instructions

User & Safety Instructions 2483566 EVN ALS20100902 ALS20100902 Ceiling light LED (monochrome) Built-in LED 10 W Black

Description

Ceiling mounted light for various applications in indoor areas. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the operating device is installed in the lamp, there are no additional costs for this either. The cardan-mounted lamp head can be swiveled in any direction.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.