
Highlights & Details
Mounting lamp cardanic swiveling, IP20
- Power= 10 W
- Total luminous flux= 900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 90 x 90 x 108 mm
- Operating voltage
240 V
- No. of bulbs
1
- Product type
Ceiling light
- Width
90 mm
- Bulb type
LED (monochrome)
- Height
108 mm
Built-in LED
- Length
90 mm
- Rating per bulb
10 W
10 W
- Light features
Ceiling mount option
- Protection class
I
IP20
IK06
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
900 lm
900 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483567 EVN ALS24100102 ALS24100102 Ceiling light LED (monochrome) Built-in LED 10 W White
User & Safety Instructions
User & Safety Instructions 2483567 EVN ALS24100102 ALS24100102 Ceiling light LED (monochrome) Built-in LED 10 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














