
Highlights & Details
EVN Lighting technology LED-Add-on lamp CCT AP33300125
- Power= 30 W
- Total luminous flux= 3163 lm
- Colour temperature= 5700 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: Yes
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: No.
- Suitable for mounting on the panel: Yes
- Suitable for light band configuration: No.
- Suitable for screen workstations according to EN 12464-1: No.
- Housing material: Plastic
- Housing color: White
- Cover material: Plastic opal
- Voltage type AC
- Nominal voltage 200..240 V
- Nominal current 130 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: No.
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming of phase section: Yes
- Dimming of leading edge: Yes
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimmer function: No.
- Light distribution: Symmetric
- Radiation angle: Extremely wide radiation >80°
- Light emission: Direct/indirect
- Rated life L80/B10 at 25 °C: 50000 h
- Light current decline at medium. Service life 50,000 h at 25 °C surrounding temperature: 20 %
- Protection class (IP) IP20
- Impact strength: IK04
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Rated ambient temperature according to IEC62722-2-1: -20..45°C.
- Suitable for emergency light: No.
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- Covering of the lamp with thermal insulation material is possible: No.
- With air vents: No.
- Max. System power 30 W
- Light output 105 lm/W
- Rated light current according to IEC 62722-2-1: 3163 lm
- Light color: White
- Colour temperature 3000..5700 K
- Color Rendering Index CRI: 80-89
- Constant luminous flux regulation: No.
- Height/depth 40 mm
- Outer diameter: 330 mm
- Type of wiring: Finish
- Number of poles: 2
- Connection type: Plug-in terminal
- Colour temperature adjustable: Levels
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Dim
(Ø x H) 330 mm x 40.00 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
330 mm
- Bulb type
LED (monochrome)
- Height
40.00 mm
Built-in LED
- Rating per bulb
30 W
- Depth
40 mm
30 W
- (Ø)
330 mm
- Light features
Wall-mounted dimmer option
- Protection class
I
IP20
- Factory colour
White
- Material
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
5700 K
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 5700 K
- Total luminous flux
3163 lm
3163 lm
- Rated luminous flux
3163 lm
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3151996 EVN AP33300125 AP33300125 LED ceiling light LED (monochrome) Built-in LED 30 W White
User & Safety Instructions
User & Safety Instructions 3151996 EVN AP33300125 AP33300125 LED ceiling light LED (monochrome) Built-in LED 30 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




