
Highlights & Details
LED mounting panel with adjustable color temperature
- Power= 30 W
- Colour temperature= 5700 K
- Warm white to daylight white
Technical specifications
- Product type
LED panel
- Operating voltage
200 V
240 V
Built-in LED
30 W
5700 K
- Colour
Warm white to daylight white
- Light features
Selectable colour
Ceiling mount option
Suitable for wall mounting
- Radiation angle
80°
- Protection class
II
IP54
IK08
- Factory colour
White
- Material
Plastic
- Height
65 mm
- (Ø)
350 mm
n.rel.
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483571 EVN AP35300125 AP35300125 LED panel 30 W Warm white to daylight white White
User & Safety Instructions
User & Safety Instructions 2483571 EVN AP35300125 AP35300125 LED panel 30 W Warm white to daylight white White
Description
LED mounting panel for various applications in indoor and outdoor areas. The panel can be mounted on ceilings as well as on walls. Through the large-area light emission, a very homogeneous illumination of the room is always achieved. With the switch on the rear side, one of three possible color temperatures can be set. In addition, the wading can be adjusted via a dip switch. The possible color temperatures and resulting lumen, taking into account the adjustable wattage, are: 15W: 3000K (1420lm), 4000K (1720lm) and 5700K (1580lm), 18W: 3000K (1700lm), 4000K (2100lm) and 5700K (1900lm), 25W: 3000K (2400lm), 4000K (2900lm), 5700K (2700lm), 30W: 3000K (2680lm), 4000K (3200lm), 5700K (3000lm). The housing color corresponds to RAL9016.
This text is machine translated.
This text is machine translated.












