• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APEXLEAPQ EVN Lichttechnik Aluminium (L x W) 3 mm x 42.00 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
U-section rail end cap
Material
Aluminium
Length
3 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section rail end cap

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

Width

42.00 mm

Length

3 mm

Dim

(L x W) 3 mm x 42.00 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483579 EVN APEXLEAPQ EVN Lichttechnik Aluminium (L x W) 3 mm x 42.00 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483579 EVN APEXLEAPQ EVN Lichttechnik Aluminium (L x W) 3 mm x 42.00 mm Piece 1 pc(s)

Description

End-end plate, suitable for APEXL profiles in conjunction with the KAMQ cover. Supplied with fixing screw. Technical data: Material: Anodized aluminum, protection class: IP20

This text is machine translated.

What kind of LED Strip Accessories are you looking for?