• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APFL5AM200W EVN Lichttechnik U-section rail Aluminium (L x W) 2000 mm x 11.90 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section rail

Faceplate type

Opal

Factory colour

Aluminium

Material

Aluminium

Material properties

powder-coated

Width

11.90 mm

Length

2000 mm

Dim

(L x W) 2000 mm x 11.90 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483587 EVN APFL5AM200W EVN Lichttechnik U-section rail Aluminium (L x W) 2000 mm x 11.90 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483587 EVN APFL5AM200W EVN Lichttechnik U-section rail Aluminium (L x W) 2000 mm x 11.90 mm Piece 1 pc(s)

Description

The tile profile made of aluminum is suitable for tiles up to a thickness of 10mm. The punched wings of the profile together with the tile adhesive provide for a secure hold. Supplied with opal cover. Suitable for LED strips up to 10mm width and a power of max. 15W per meter. Technical data: Profile: Aluminum powder-coated, color: White (similar to RAL9003), cover: Polycarbonate, transmission level: Approx. 65%

This text is machine translated.

What kind of LED Strip Accessories are you looking for?