• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APFLAT7AM200W EVN Lichttechnik U-section rail Aluminium (L x W) 2000 mm x 13.40 mm 1 pc(s)

1/3
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Faceplate type
Opal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Faceplate type

Opal

Factory colour

Aluminium

Material

Aluminium

Material properties

powder-coated

Width

13.40 mm

Length

2000 mm

Dim

(L x W) 2000 mm x 13.40 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483598 EVN APFLAT7AM200W EVN Lichttechnik U-section rail Aluminium (L x W) 2000 mm x 13.40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483598 EVN APFLAT7AM200W EVN Lichttechnik U-section rail Aluminium (L x W) 2000 mm x 13.40 mm 1 pc(s)

Description

Aluminum profile including matching, opal plastic cover. The aluminum profile acts both as a heat sink when mounting LED strips, but can also be used as a cable duct. End caps can be ordered separately for the profile. Otherwise, the profile cannot be combined with any other accessories or with any other aluminum profiles. Due to its filigree design, the profile is ideal for furniture construction, e.g. display cases, kitchen cabinets, work surface lighting and much more. However, only LED strips with a maximum power of 14.4W per meter may be installed in the profile. Technical data: Profile: Aluminum powder-coated, color: White (similar to RAL9010), cover: Polycarbonate, transmission level: Approx. 65%

This text is machine translated.

What kind of LED Strip Accessories are you looking for?