• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APFLAT7AM300 APFLAT7AM300 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

13.4 mm

11.46 mm

3000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3022329 EVN APFLAT7AM300 APFLAT7AM300 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3022329 EVN APFLAT7AM300 APFLAT7AM300 1 pc(s)

Description

Aluminium-Profile including suitable, optional plastic cover. The aluminum profile serves as both a heat sink when assembling LED strips but can also be used as a cable duct, for example. End caps can be ordered separately for the profile. Otherwise the profile cannot be combined with any additional accessories or with any other aluminum profiles. Owing to its filigree construction the profile is ideally suited in the furniture construction, e.g. in showcases, kitchen cupboards, work area lighting and much more. However, only LED strips with a maximum power of 15W per meter may be installed in the profile. Technical data: Profile: Anodized aluminum, cover: Polycarbonate, degree of transmission: Approx. 65%

This text is machine translated.