Datasheet 3022327 EVN APFLAT7AM300B APFLAT7AM300B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3022327 EVN APFLAT7AM300B APFLAT7AM300B 1 pc(s)
Description
Aluminium-Profile including suitable, optional plastic cover. The aluminum profile serves as both a heat sink when assembling LED strips but can also be used as a cable duct, for example. End caps can be ordered separately for the profile. Otherwise the profile cannot be combined with any additional accessories or with any other aluminum profiles. Owing to its filigree construction the profile is ideally suited in the furniture construction, e.g. in showcases, kitchen cupboards, work area lighting and much more. However, only LED strips with a maximum power of 15W per meter may be installed in the profile. Technical data: Profile: Aluminum powder coated, Colour: Black (similar to RAL9005), Cover: Polycarbonate opal, Transmission grade: Approx. 65%
This text is machine translated.
Description
Aluminium-Profile including suitable, optional plastic cover. The aluminum profile serves as both a heat sink when assembling LED strips but can also be used as a cable duct, for example. End caps can be ordered separately for the profile. Otherwise the profile cannot be combined with any additional accessories or with any other aluminum profiles. Owing to its filigree construction the profile is ideally suited in the furniture construction, e.g. in showcases, kitchen cupboards, work area lighting and much more. However, only LED strips with a maximum power of 15W per meter may be installed in the profile. Technical data: Profile: Aluminum powder coated, Colour: Black (similar to RAL9005), Cover: Polycarbonate opal, Transmission grade: Approx. 65%