• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APFLAT7CLIP APFLAT7CLIP Spring steel (L x W) 20.00 mm x 14.00 mm 1 pc(s)

1/2
Product type
Fastener set
Material
Spring steel
Length
20.00 mm
Energy efficiency rating
n.rel.
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fastener set

Factory colour

Silver

Material

Spring steel

Width

14.00 mm

Length

20.00 mm

Dim

(L x W) 20.00 mm x 14.00 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483599 EVN APFLAT7CLIP APFLAT7CLIP Spring steel (L x W) 20.00 mm x 14.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483599 EVN APFLAT7CLIP APFLAT7CLIP Spring steel (L x W) 20.00 mm x 14.00 mm 1 pc(s)

Description

Stainless steel attachment clip for mounting the aluminum profiles APFLAT7AM. With the clip, the aluminum profiles can be mounted flush on the ceiling or wall. Technical data: Material: Spring steel. Delivery includes 4x clip.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?