• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APRE 200 APRE200 Aluminium (L x W) 2000 mm x 20.00 mm 1 pc(s)

1/3
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Factory colour
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Factory colour

Aluminium

Material

Aluminium

Width

20.00 mm

Length

2000 mm

Dim

(L x W) 2000 mm x 20.00 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483606 EVN APRE 200 APRE200 Aluminium (L x W) 2000 mm x 20.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483606 EVN APRE 200 APRE200 Aluminium (L x W) 2000 mm x 20.00 mm 1 pc(s)

Description

The aluminum profile acts both as a heat sink when mounting LED strips, but can also be used as a cable duct. Numerous lighting scenarios can be realized by using different covers, which are available separately. In addition, the combination possibilities with other aluminum profiles and an extensive range of accessories result in a variety of design and application possibilities, no matter whether as effect lighting, wellness lighting or decoration at home, in the gastronomy, trade fair construction and much more. Use outdoors only when professionally installed and used with an LED strip with the corresponding protection class. Technical data: Material: Aluminum anodized Protection class: IP20

This text is machine translated.

What kind of LED Strip Accessories are you looking for?