• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APRU200 APRU200 Aluminium (L x W) 2000 mm x 30.00 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section rail

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

Width

30.00 mm

Length

2000 mm

Dim

(L x W) 2000 mm x 30.00 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483608 EVN APRU200 APRU200 Aluminium (L x W) 2000 mm x 30.00 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483608 EVN APRU200 APRU200 Aluminium (L x W) 2000 mm x 30.00 mm Piece 1 pc(s)

Description

The aluminum profile acts both as a heat sink when mounting LED strips, but can also be used as a cable duct. The internal slanted design serves as reflector, whereby the light is bundled again and thus an extremely high homogeneity is achieved. The plastic cover KAMR, which is available separately, is clipped into the profile so that it is not visible on the side. Use outdoors only when professionally installed and used with an LED strip with the corresponding protection class. Technical data: Material: Aluminum anodized Protection class: IP20

This text is machine translated.

What kind of LED Strip Accessories are you looking for?